- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Gaskets ›
- 2430160-1
TE Connectivity / AMP Brand
2430160-1
Conn G SSA 0.8mm D-Sub 37 Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2430160-1 |
| Alias/AKA: | 95-22024 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7115904000 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |