- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-42937-0285
2-42937-0285
TE Connectivity / AMP Brand
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2429370285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-42937-0285
-
Alias/AKA:36149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50,000
can ship 7/16/26
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,000
$0.1622
3,000
$0.1596
5,000
$0.1522
8,000
$0.1518
10,000
$0.1514
25,000
$0.1511
50,000
$0.1507
100,000 +
$0.1503
Click for Quote
Log in
to unlock special pricing