- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-42936-6326
Available Replacements
TE Connectivity / AMP Brand
2-42936-6326
Conn SIP Socket Strip SKT 8 POS 2.54mm Press Fit ST Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn SIP Socket Strip SKT 8 POS 2.54mm Press Fit ST Thru-Hole Tube
Search Keywords: 2429366326
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-42936-6326 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
Supplier's Standard Package:
|
1 |
| Type: | SIP Socket Strip |
| Body Orientation: | Straight |
| Gender: | SKT |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 8 |
| Termination Method: | PRESS FIT |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
What replaces 2-42936-6326?
The recommended replacement for 2-42936-6326 is 382444-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-42936-6326 RoHS compliant?
Yes, 2-42936-6326 is RoHS compliant.
What is the lead time for 2-42936-6326?
The standard lead time for 2-42936-6326 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/25/27