- Home ›
- All Products›
- 2425753-2
2425753-2
TE Connectivity / AMP Brand
Ultraminiature 2.0x3.0 tactile, 240gf
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ultraminiature 2.0x3.0 tactile, 240gf
Search Keywords: 24257532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2425753-2
-
Alias/AKA:UMSCSMTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
8500 -
Tactile:Yes
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Leg Style:Standard
-
Tactile Switch Contact Current Rating:20 mA
-
Packaging Method:Tape & Reel
-
Dust Proof:Yes
-
Termination Type:Printed Circuit Board
-
Tactile Switch Mounting Angle:Vertical
-
Tactile Switch Voltage Rating:15
-
Contact Base Material:Stainless Steel
-
Switch Height:.024 in, .6 mm
-
Process Sealed:Yes
-
Switch Contact Plating Material:Silver
-
Support Bracket:Without
-
Ganged:With
-
Snap Action:Without
-
Product Type:Switch
-
Actuator Color:Black
-
Operating Function:No
-
Low Profile:With
-
Temperature Rating:-40 – 85 °C
-
ESD Grounding Terminal:Without
-
Comment:(On) indicates momentary position.
-
Tactile Feel:With
-
Actuator Style:Round
-
Tactile Switch Mounting Type:Surface Mount
-
Number of Actuators:Single
-
Actuator Force:240 g, 8.46 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,500
$0.2293
5,000
$0.2088
8,500
$0.2078
17,000
$0.2030
25,500
$0.1949
51,000
$0.1920
102,000 +
$0.1910
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments