- Home ›
- All Products›
- 2425753-1
2425753-1
TE Connectivity / AMP Brand
Ultraminiature 2.0x3.0 tactile, 160gf
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ultraminiature 2.0x3.0 tactile, 160gf
Search Keywords: 24257531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2425753-1
-
Alias/AKA:UMSBSMTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8500 -
Ganged:With
-
Low Profile:With
-
Actuator Color:Black
-
Tactile Feel:With
-
Product Type:Switch
-
Tactile Switch Mounting Type:Surface Mount
-
ESD Grounding Terminal:Without
-
Tactile Switch Mounting Angle:Vertical
-
Actuator Style:Round
-
Leg Style:Standard
-
Process Sealed:Yes
-
Contact Base Material:Stainless Steel
-
Tactile Switch Voltage Rating:15
-
Termination Type:Printed Circuit Board
-
Snap Action:Without
-
Switch Height:.024 in, .6 mm
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile:Yes
-
Comment:(On) indicates momentary position.
-
Packaging Method:Tape & Reel
-
Operating Function:No
-
Support Bracket:Without
-
Tactile Switch Contact Current Rating:20 mA
-
Temperature Rating:-40 – 85 °C
-
Switch Contact Plating Material:Silver
-
Dust Proof:Yes
-
Actuator Force:160 g, 5.64 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2,500
$0.2097
5,000
$0.2067
8,500
$0.1982
17,000
$0.1751
25,500
$0.1523
51,000
$0.1396
102,000 +
$0.1284
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments