Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2425741-1

2POS,AMP MCP 2.8K,REC HSG ASSY,SLD

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2POS,AMP MCP 2.8K,REC HSG ASSY,SLD
Search Keywords: 24257411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2425741-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Product Color:
    Black
  • Connector Position Assurance Capable:
    Yes
  • Centerline (Pitch):
    .24 in, 6 mm
  • Number of Rows:
    1
  • Mating Alignment:
    With
  • Number of Positions:
    2
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector & Housing Type:
    Housing for female terminals
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Mating Tab Width:
    .11 in, 2.8 mm
  • Connector Shape:
    Rectangular
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Locking Feature:
    Integrated in Housing
  • Contact Size:
    2.8mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2425741-1 RoHS compliant?
Yes, 2425741-1 is RoHS compliant.
What is the lead time for 2425741-1?
The standard lead time for 2425741-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 560
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
188
26 Weeks can ship 3/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.48
50
$1.47
100
$1.46
188
$1.45
375
$1.10
563
$1.03
750 +
$1.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!