- Home ›
- All Products›
- 2423324-8
2423324-8
TE Connectivity / AMP Brand
Header 2X4P Blue HCI 4.0 Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Header 2X4P Blue HCI 4.0 Pitch
Search Keywords: 24233248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2423324-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Pin
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Sealable:No
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Packaging Method:Bag
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin over Nickel
-
Connector & Housing Type:Housing for Male Terminals
-
Housing Material:PBT
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):10 A
-
Operating Voltage:300 VAC
-
Housing Color:Light Blue
-
Number of Rows:2
-
Rectangular Power Connector Type:Header
-
Row-to-Row Spacing:.234 in, 5.95 mm
-
Contact Retention Within Housing:With
-
Number of Signal Positions:8
-
Connector Mounting Type:Board Mount
-
Number of Positions:8
-
Centerline (Pitch):.157 in, 4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
200
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3,000
$0.3685
6,000
$0.2268
9,000
$0.1795
12,000 +
$0.1760
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments