- Home ›
- All Products›
- 2420268-1
2420268-1
TE Connectivity / AMP Brand
Socket Contact of HCI 4.0mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact of HCI 4.0mm Pitch
Search Keywords: 24202681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2420268-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2600 -
Wire Size:20 – 16 AWG, .5 – 1.25 mm²
-
Power Contact Type:Contact
-
Contact Base Material:Copper Alloy
-
Termination Method to Wire & Cable:Crimp
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Tin over Nickel
-
Contact Current Rating (Max):12 A
-
Wire Insulation Support:With
-
Contact Underplating Material:Nickel
-
Contact Type:Socket
-
Operating Voltage:300 VAC
-
Wire Contact Termination Area Plating Material:Tin over Nickel
-
Contact Orientation:Straight
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Packaging Method:Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2600
Order Increment:
2600
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,600
$0.1227
5,200
$0.1174
7,800
$0.1157
10,400
$0.1141
26,000
$0.0980
52,000
$0.0835
101,400
$0.0711
150,800 +
$0.0709
Click for Quote
Log in
to unlock special pricing