Image is representational - see mfr. specs

Socket HSG 3P Blue HCI 4.0 Pitch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Socket HSG 3P Blue HCI 4.0 Pitch
Search Keywords: 24202663
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2420266-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Housing Material:
    PBT
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Centerline (Pitch):
    .157 in, 4 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Number of Positions:
    6
  • Connector System:
    Wire-to-Board
  • Contact Type:
    Socket
  • Number of Signal Positions:
    6
  • Packaging Method:
    Bag
  • Rectangular Power Connector Type:
    Housing
  • Row-to-Row Spacing:
    .234 in, 5.95 mm
  • Sealable:
    No
  • Contact Retention Within Housing:
    With
  • Number of Rows:
    2
  • Operating Voltage:
    300 VAC
  • Connector & Housing Type:
    Housing for female terminals
  • Housing Color:
    Light Blue
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
300
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.0919
6,000
$0.0689
9,000
$0.0643
12,000 +
$0.0630
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!