- Home ›
- All Products›
- 2420266-2
2420266-2
TE Connectivity / AMP Brand
Socket HSG 2P Blue HCI 4.0 Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Socket HSG 2P Blue HCI 4.0 Pitch
Search Keywords: 24202662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2420266-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Housing for female terminals
-
Housing Color:Light Blue
-
Packaging Method:Bag
-
Row-to-Row Spacing:.234 in, 5.95 mm
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.157 in, 4 mm
-
Number of Signal Positions:6
-
Number of Rows:2
-
Rectangular Power Connector Type:Housing
-
Contact Type:Socket
-
Contact Retention Within Housing:With
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PBT
-
Connector System:Wire-to-Board
-
Sealable:No
-
Number of Positions:6
-
Operating Voltage:300 VAC
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.0723
2,500
$0.0607
7,500
$0.0545
25,000
$0.0493
50,000
$0.0424
100,000
$0.0374
150,000
$0.0373
250,000 +
$0.0372
Click for Quote
Log in
to unlock special pricing