- Home ›
- All Products›
- 2418081-7
2418081-7
TE Connectivity / AMP Brand
QSFP-DD to 2X QSFP56, AOC 20m Length
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
QSFP-DD to 2X QSFP56, AOC 20m Length
Search Keywords: 24180817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2418081-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:CN
-
Supplier Standard Pack:
1 -
Cable Assembly Length:20 m
-
Data Rate:400 Gb/s
-
Cable Assembly Type:Active Optical Cable Assemblies
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2,401.81
3
$2,277.04
5 +
$2,271.35
Click for Quote
Log in
to unlock special pricing