- Home ›
- All Products›
- 2408840-4
2408840-4
TE Connectivity / AMP Brand
Socket Contact of HCI 6.2mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact of HCI 6.2mm Pitch
Search Keywords: 24088404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2408840-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Operating Voltage:600 VAC
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Orientation:Straight
-
Contact Underplating Material:Nickel
-
Wire Contact Termination Area Plating Material:Tin over Nickel
-
Power Contact Type:Contact
-
Contact Current Rating (Max):23 A
-
Contact Type:Socket
-
Packaging Method:Reel
-
Mating Tab Thickness:.091 in, 2.3 mm
-
Contact Base Material:Copper Alloy
-
Wire Size:12 AWG, 2.5 – 4 mm²
-
Operating Temperature Range:-25 – 90 °C, -13 – 194 °F
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Width:.126 in, 3.2 mm
-
Contact Mating Area Plating Material:Tin over Nickel
-
Wire Insulation Support:With
-
Circuit Application:Power
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1432
4,000
$0.1370
6,000
$0.1350
8,000
$0.1331
26,000
$0.1144
50,000
$0.0974
100,000
$0.0829
150,000 +
$0.0827
Click for Quote
Log in
to unlock special pricing