- Home ›
- All Products›
- 2408780-1
2408780-1
TE Connectivity / AMP Brand
Plug HSG 1P WHT HCI 6.2 Pitch Inner Lock
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Plug HSG 1P WHT HCI 6.2 Pitch Inner Lock
Search Keywords: 24087801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2408780-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Bag
-
Housing Material:PA 66
-
Centerline (Pitch):.244 in, 6.2 mm
-
Operating Temperature Range:-25 – 90 °C, -13 – 194 °F
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:600 VAC
-
Number of Rows:1
-
Connector & Housing Type:Housing for female terminals
-
Rectangular Power Connector Type:Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Signal Positions:1
-
Contact Type:Socket
-
Housing Color:White
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Retention Within Housing:With
-
Sealable:No
-
Number of Positions:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4,000
$0.2354
8,000
$0.1448
12,000
$0.1147
16,000 +
$0.1124
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments