Image is representational - see mfr. specs

CAP, CPC, SIZE 11 PLUG, BLACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
CAP, CPC, SIZE 11 PLUG, BLACK
Search Keywords: 24072692
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2407269-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Operating Temperature Range:
    -20 – 80 °C, -40 – 176 °F
  • Compatible With Connector Shell Size:
    11
  • Primary Product Material:
    Thermoplastic
  • Primary Product Color:
    Black
  • Connector Cover Type:
    Protective Cap
  • Operating Temperature (Max):
    80 °C, 176 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,287 can ship
MOQ for out of Stock Qty:
300
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$1.286
600
$0.964
900
$0.900
1,200 +
$0.882
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!