- Home ›
- All Products›
- 2407269-1
2407269-1
TE Connectivity / AMP Brand
CAP, CPC, SIZE 11, PLUG, ORANGE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CAP, CPC, SIZE 11, PLUG, ORANGE
Search Keywords: 24072691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2407269-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Connector Cover Type:Protective Cap
-
Primary Product Material:Thermoplastic
-
Primary Product Color:Orange
-
Compatible With Connector Shell Size:11
-
Operating Temperature (Max):80 °C, 176 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,087
can ship
MOQ for out of Stock Qty:
300
Order Increment:
100
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
300
$1.286
600
$0.964
900
$0.900
1,200 +
$0.882
Click for Quote
Log in
to unlock special pricing