- Home ›
- All Products›
- 2406865-1
2406865-1
TE Connectivity / AMP Brand
SMP JACK ST FOR TFLEX-402, .141 CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMP JACK ST FOR TFLEX-402, .141 CABLE
Search Keywords: 24068651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2406865-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Material:PTFE
-
Termination Method to Wire & Cable:Solder
-
Operating Frequency:0 – 18 GHz
-
Body Plating Material:Gold
-
Detent:With
-
Packaging Method:Bag
-
RF Interface:SMP
-
Cable Connector Orientation:Straight
-
Body Material:Brass
-
Connector & Contact Terminates To:Wire & Cable
-
Impedance:50 Ω
-
RF Contact Captivation Method:Mechanical
-
Body Underplating Material:Nickel
-
RF Connector Style:Jack
-
RF Connector Coupling Mechanism:Push-On
-
Connector System:Cable-to-Cable
-
Sealable:No
-
RF Connector Center Contact Material:Beryllium Copper
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Circuit Application:Signal
-
RF Connector Center Contact Plating Material:Gold
-
Number of Positions:1
-
Body Material Finish:Plated
-
Number of Coaxial Contacts:1
-
Compatible With RF Cable Type:RG 141 Semi-Rigid
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
250
$28.70
500
$15.15
750
$10.42
1,000 +
$10.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments