Image is representational - see mfr. specs

SMP PLUG LD ST SOLDER PTSRB-085 CABLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
SMP PLUG LD ST SOLDER PTSRB-085 CABLE
Search Keywords: 24068581
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2406858-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    1
  • Body Material:
    Brass
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • RF Interface:
    SMP
  • RF Connector Coupling Mechanism:
    Push-On
  • Circuit Application:
    Signal
  • Packaging Method:
    Bag
  • Cable Connector Orientation:
    Straight
  • Operating Frequency:
    0 – 18 GHz
  • Body Underplating Material:
    Nickel
  • Sealable:
    No
  • Number of Coaxial Contacts:
    1
  • Connector System:
    Cable-to-Cable
  • Compatible With RF Cable Type:
    .086 Semi-Rigid or Flex
  • Termination Method to Wire & Cable:
    Solder
  • RF Connector Center Contact Plating Material:
    Gold
  • Dielectric Material:
    PTFE
  • Connector & Contact Terminates To:
    Wire & Cable
  • RF Connector Center Contact Material:
    Beryllium Copper
  • Detent:
    Without
  • Connector Mounting Type:
    Panel Mount
  • Body Plating Material:
    Gold
  • Body Material Finish:
    Plated
  • RF Connector Style:
    Plug
  • Impedance:
    50 Ω
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
250
$37.93
500
$19.37
750
$13.19
1,000 +
$12.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!