- Home ›
- All Products›
- 2406855-1
2406855-1
TE Connectivity / AMP Brand
SMP JACK ST FOR FLEX-405 CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMP JACK ST FOR FLEX-405 CABLE
Search Keywords: 24068551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2406855-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Coaxial Contacts:1
-
Number of Positions:1
-
RF Connector Style:Jack
-
Circuit Application:Signal
-
Impedance:50 Ω
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Body Underplating Material:Nickel
-
RF Connector Center Contact Plating Material:Gold
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bag
-
RF Connector Center Contact Material:Beryllium Copper
-
Termination Method to Wire & Cable:Solder
-
RF Connector Coupling Mechanism:Push-On
-
Body Plating Material:Gold
-
Dielectric Material:PTFE
-
Compatible With RF Cable Type:.086 Semi-Rigid or Flex
-
Operating Frequency:0 – 18 GHz
-
Detent:Without
-
Cable Connector Orientation:Straight
-
Body Material:Beryllium Copper
-
Body Material Finish:Plated
-
Connector System:Cable-to-Cable
-
RF Interface:SMP
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$19.82
500
$10.46
750
$7.20
1,000 +
$7.05
Click for Quote
Log in
to unlock special pricing