- Home ›
- All Products›
- 2406848-1
2406848-1
TE Connectivity / AMP Brand
SMP JACK FOR RG316, LMR-100A CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMP JACK FOR RG316, LMR-100A CABLE
Search Keywords: 24068481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2406848-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Connector Center Contact Plating Material:Gold
-
Body Plating Material:Gold
-
Cable Connector Orientation:Straight
-
Compatible With RF Cable Type:RG 316
-
Body Material:Brass
-
Detent:With
-
Dielectric Material:PTFE
-
Packaging Method:Bag
-
RF Interface:SMP
-
RF Connector Style:Jack
-
Operating Frequency:0 – 6 GHz
-
Number of Positions:1
-
Body Underplating Material:Nickel
-
RF Connector Coupling Mechanism:Push-On
-
RF Contact Captivation Method:Mechanical
-
Connector System:Cable-to-Cable
-
Impedance:50 Ω
-
Circuit Application:Signal
-
Sealable:No
-
RF Connector Center Contact Material:Beryllium Copper
-
Connector & Contact Terminates To:Wire & Cable
-
Body Material Finish:Plated
-
Number of Coaxial Contacts:1
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$15.50
500
$8.21
750
$5.77
1,000 +
$5.66
Click for Quote
Log in
to unlock special pricing