- Home ›
- All Products›
- 2406840-1
2406840-1
TE Connectivity / AMP Brand
SMPM FD PLUG ST FOR .034 SR CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMPM FD PLUG ST FOR .034 SR CABLE
Search Keywords: 24068401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2406840-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Coaxial Contacts:1
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Circuit Application:Signal
-
Number of Positions:1
-
Operating Frequency:0 – 40 GHz
-
Sealable:No
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Center Contact Material:Beryllium Copper
-
Body Material Finish:Plated
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Solder
-
Packaging Method:Bag
-
Body Plating Material:Gold
-
Cable Connector Orientation:Straight
-
Impedance:50 Ω
-
RF Connector Style:Plug
-
Body Material:Brass
-
Body Underplating Material:Nickel
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Dielectric Material:PTFE
-
RF Connector Coupling Mechanism:Push-On
-
RF Interface:SMPM
-
Connector System:Cable-to-Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$29.42
500
$15.52
750
$10.68
1,000 +
$10.46
Click for Quote
Log in
to unlock special pricing