- Home ›
- All Products›
- 2406829-1
2406829-1
TE Connectivity / AMP Brand
ADAPTER, SMP BULKHEAD JACK TO SMP PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTER, SMP BULKHEAD JACK TO SMP PLUG
Search Keywords: 24068291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2406829-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Side B Interface:SMP
-
Impedance:50 Ω
-
Connector System:Cable-to-Cable
-
Side A Interface:SMP
-
Side A Gender:Jack
-
Number of Positions:1
-
Connector Mounting Type:Panel Mount
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
RF Connector Center Contact Material:Beryllium Copper
-
Body Orientation:Straight
-
RF Connector Center Contact Plating Material:Gold
-
Side B Gender:Plug
-
Circuit Application:Signal
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$101.91
500
$52.05
750
$35.43
1,000 +
$34.72
Click for Quote
Log in
to unlock special pricing