- Home ›
- All Products›
- 2406828-1
2406828-1
TE Connectivity / AMP Brand
ADAPTOR, SMP PLUG ST TO SMP PLUG ST
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTOR, SMP PLUG ST TO SMP PLUG ST
Search Keywords: 24068281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2406828-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Material:Stainless Steel
-
Operating Frequency:40 GHz
-
Side B Gender:Plug
-
Body Orientation:Straight
-
Sealable:No
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Signal
-
Body Plating Finish:Passivated
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Side A Interface:SMP
-
Connector System:Cable-to-Cable
-
RF Connector Center Contact Plating Material:Gold
-
Side A Gender:Plug
-
Number of Positions:1
-
RF Connector Center Contact Material:Beryllium Copper
-
Side B Interface:SMP
-
Impedance:50 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$96.18
500
$49.12
750
$33.44
1,000 +
$32.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments