Available Replacements
Non-RoHS Equivalent
406549-5 406549-5 TE Connectivity / AMP Brand
406549-5

TE Connectivity / AMP Brand

In Stock: 6,989

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-406549-5

IMJ,1X1,PNL GRD,LED(G/G), SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
IMJ,1X1,PNL GRD,LED(G/G), SN
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 24065495
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-406549-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 63
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.03 mm
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-406549-5 RoHS compliant?
Yes, 2-406549-5 is RoHS compliant.
What is the lead time for 2-406549-5?
The standard lead time for 2-406549-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,665
Can Ship immediately
Minimum Order Quantity:
63
Order Increment:
63
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
63
$3.10
126
$3.04
252
$2.97
504
$2.91
1,008 +
$2.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!