- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly ›
- 2405870-4
2405870-4
TE Connectivity / AMP Brand
MINI CT 4 Position 300MM CABLE ASSEMBLY 6-353908-4 | TE Connectivity 2405870-4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT 4 Position 300MM CABLE ASSEMBLY 6-353908-4 | TE Connectivity 2405870-4
Search Keywords: 24058704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2405870-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
375
$1.852
750
$1.140
1,125
$0.902
1,500 +
$0.884
Click for Quote
Log in
to unlock special pricing