- Home ›
- All Products›
- 2405869-5
2405869-5
TE Connectivity / AMP Brand
CT 5 Position 300MM CABLE ASSEMBLY 2-179228-5 | TE Connectivity 2405869-5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT 5 Position 300MM CABLE ASSEMBLY 2-179228-5 | TE Connectivity 2405869-5
Search Keywords: 24058695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2405869-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
375
$2.25
750
$1.39
1,125
$1.10
1,500 +
$1.08
Click for Quote
Log in
to unlock special pricing