- Home ›
- All Products›
- 2405869-4
2405869-4
TE Connectivity / AMP Brand
CT 4 Position 300MM CABLE ASSEMBLY 2-179228-4 | TE Connectivity 2405869-4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT 4 Position 300MM CABLE ASSEMBLY 2-179228-4 | TE Connectivity 2405869-4
Search Keywords: 24058694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2405869-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
375
$2.015
750
$1.240
1,125
$0.982
1,500 +
$0.962
Click for Quote
Log in
to unlock special pricing