- Home ›
- All Products›
- 2405869-2
2405869-2
TE Connectivity / AMP Brand
CT 10 Position 300MM CABLE ASSEMBLY 3-179228-0 | TE Connectivity 2405869-2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT 10 Position 300MM CABLE ASSEMBLY 3-179228-0 | TE Connectivity 2405869-2
Search Keywords: 24058692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2405869-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
375
$3.10
750
$1.91
1,125
$1.52
1,500 +
$1.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments