- Home ›
- All Products›
- 2405419-6
2405419-6
TE Connectivity / AMP Brand
HPI 2.5MM 12 Position to 12 Position 300MM CABLE ASS'Y, 1-440133-2 | TE Connectivity 2405419-6
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HPI 2.5MM 12 Position to 12 Position 300MM CABLE ASS'Y, 1-440133-2 | TE Connectivity 2405419-6
Search Keywords: 24054196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2405419-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
375
$3.91
750
$2.41
1,125
$1.91
1,500 +
$1.87
Click for Quote
Log in
to unlock special pricing