- Home ›
- All Products›
- 2405419-2
2405419-2
TE Connectivity / AMP Brand
2P TO 2P 300MM CABLE ASSEMBLY,440133-2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2P TO 2P 300MM CABLE ASSEMBLY,440133-2
Search Keywords: 24054192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2405419-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Number of Signal Positions:2
-
Cable Style:Discrete Pair
-
Connector Type (End B):Receptacle
-
Cable Assembly Length:.3 m
-
Wire Size:24 AWG
-
Number of Positions:2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
375
$1.290
750
$0.968
1,125
$0.903
1,500 +
$0.885
Click for Quote
Log in
to unlock special pricing