- Home ›
- All Products›
- 2405419-1
2405419-1
TE Connectivity / AMP Brand
8P TO 8P 300MM CABLE ASSEMBLY,440133-8
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8P TO 8P 300MM CABLE ASSEMBLY,440133-8
Search Keywords: 24054191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2405419-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Number of Signal Positions:8
-
Number of Positions:8
-
Cable Style:Discrete Pair
-
Cable Assembly Length:.3 m
-
Connector Type (End B):Receptacle
-
Wire Size:24 AWG
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
375
$5.77
750
$3.05
1,125
$2.15
1,500 +
$2.11
Click for Quote
Log in
to unlock special pricing