- Home ›
- All Products›
- 2405418-2
2405418-2
TE Connectivity / AMP Brand
2P TO 2P 300MM CABLE ASSEMBLY,440129-2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2P TO 2P 300MM CABLE ASSEMBLY,440129-2
Search Keywords: 24054182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2405418-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Cable Assembly Length:.3 m
-
Wire Size:26 AWG
-
Cable Style:Discrete Pair
-
Number of Positions:2
-
Number of Signal Positions:2
-
Connector Type (End B):Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
300
$1.008
600
$0.963
1,200
$0.922
2,700
$0.884
5,100
$0.739
7,500
$0.737
10,200
$0.690
15,000 +
$0.688
Click for Quote
Log in
to unlock special pricing