- Home ›
- All Products›
- 2405417-1
2405417-1
TE Connectivity / AMP Brand
8P TO 8P 300MM CABLE ASSEMBLY,1775441-8
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8P TO 8P 300MM CABLE ASSEMBLY,1775441-8
Search Keywords: 24054171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2405417-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Connector Type (End B):Receptacle
-
Number of Signal Positions:8
-
Wire Size:28 AWG
-
Cable Style:Discrete Pair
-
Number of Positions:8
-
Cable Assembly Length:.3 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
375
$5.74
750
$3.04
1,125
$2.14
1,500 +
$2.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments