- Home ›
- All Products›
- 2405416-3
2405416-3
TE Connectivity / AMP Brand
3P TO 3P 300MM CABLE ASSEMBLY,440146-3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3P TO 3P 300MM CABLE ASSEMBLY,440146-3
Search Keywords: 24054163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2405416-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Wire Size:28 AWG
-
Number of Positions:3
-
Number of Signal Positions:3
-
Connector Type (End B):Socket Housing
-
Cable Style:Discrete Pair
-
Cable Assembly Length:.3 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
375
$1.875
750
$1.154
1,125
$0.914
1,500 +
$0.895
Click for Quote
Log in
to unlock special pricing