- Home ›
- All Products›
- 2405396-4
2405396-4
TE Connectivity / AMP Brand
5P TO 5P 300MM CABLE ASSEMBLY,1470364-5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5P TO 5P 300MM CABLE ASSEMBLY,1470364-5
Search Keywords: 24053964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2405396-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Cable Style:Discrete Pair
-
Cable Assembly Length:.3 m
-
Halogen Free:No
-
Number of Positions:5
-
Connector Type (End B):Receptacle
-
Number of Signal Positions:5
-
Wire Size:28 AWG
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
375
$4.33
750
$2.67
1,125
$2.11
1,500 +
$2.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments