- Home ›
- All Products›
- 2405396-3
2405396-3
TE Connectivity / AMP Brand
3P TO 3P 300MM CABLE ASSEMBLY,1470364-3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3P TO 3P 300MM CABLE ASSEMBLY,1470364-3
Search Keywords: 24053963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2405396-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Number of Signal Positions:3
-
Connector Type (End B):Receptacle
-
Cable Assembly Length:.3 m
-
Wire Size:28 AWG
-
Cable Style:Discrete Pair
-
Number of Positions:3
-
Halogen Free:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
375
$3.61
750
$2.22
1,125
$1.76
1,500 +
$1.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments