- Home ›
- All Products›
- 2404400-1
2404400-1
TE Connectivity / AMP Brand
INSPECTION-LABEL-BK-222
Datasheet Accessories Notify Me
RoHS Compliant
Kit Packaging
Certificate of Compliance Guarantee
Description
+
INSPECTION-LABEL-BK-222
Search Keywords: 24044001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2404400-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
222 -
Primary Product Color:Multi-Colored
-
Product Width:2 in, 50.8 mm
-
Primary Product Material:Vinyl Film
-
Label Style:Die-Cut
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Packaging Method:Booklet
-
Label Thickness:120 Micron
-
Label Finish:Gloss
-
Packaging Quantity:222
-
Printer Technology:Hand-Writable
-
Label Type:Calibration Labels
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5550
Order Increment:
222
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,550
$0.6141
11,100
$0.3251
16,650
$0.2288
22,200 +
$0.2242
Click for Quote
Log in
to unlock special pricing