- Home ›
- All Products›
- 2404100-1
2404100-1
TE Connectivity / AMP Brand
3PHASES-LABEL-BK-300
Datasheet Accessories Notify Me
RoHS Compliant
Kit Packaging
Certificate of Compliance Guarantee
Description
+
3PHASES-LABEL-BK-300
Search Keywords: 24041001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2404100-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Packaging Quantity:300
-
Label Finish:Gloss
-
Safety & Warning Symbol Type:Safety & Warning Symbol Assortment
-
Primary Product Color:Multi-Colored
-
Packaging Method:Booklet
-
Label Style:Die-Cut
-
Product Width:.492 in, 12.5 mm
-
Electrical Symbol Type:Electrical Symbol Assortment
-
Product Height:.492 in, 12.5 mm
-
Primary Product Material:Vinyl Film
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27,000
can ship
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
300
$0.2234
1,200
$0.1760
2,700
$0.1684
5,100
$0.1660
7,500
$0.1540
25,200
$0.1439
50,100
$0.1435
100,200 +
$0.1420
Click for Quote
Log in
to unlock special pricing