- Home ›
- All Products›
- 2404000-1
2404000-1
TE Connectivity / AMP Brand
WARNING50-LABEL-BK-150
Datasheet Accessories Notify Me
RoHS Compliant
Kit Packaging
Certificate of Compliance Guarantee
Description
+
WARNING50-LABEL-BK-150
Search Keywords: 24040001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2404000-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Product Width:1.969 in, 50 mm
-
Safety & Warning Symbol Type:Warning High Voltage
-
Product Height:1.969 in, 50 mm
-
Primary Product Color:Yellow
-
Packaging Quantity:150
-
Label Finish:Gloss
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Label Style:Die-Cut
-
Primary Product Material:Vinyl Film
-
Packaging Method:Booklet
-
Electrical Symbol Type:Electrical Symbol Assortment
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$0.4469
600
$0.3631
1,050
$0.3622
2,550
$0.3320
5,100
$0.2996
7,500
$0.2989
10,050
$0.2981
15,000 +
$0.2916
Click for Quote
Log in
to unlock special pricing