- Home ›
- All Products›
- 2403900-1
2403900-1
TE Connectivity / AMP Brand
WARNING25-LABEL-BK-150
Datasheet Accessories Notify Me
RoHS Compliant
KIT Packaging
Description
+
WARNING25-LABEL-BK-150
Search Keywords: 24039001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2403900-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Packaging Method:Booklet
-
Packaging Quantity:150
-
Electrical Symbol Type:Electrical Symbol Assortment
-
Safety & Warning Symbol Type:Warning High Voltage
-
Label Style:Die-Cut
-
Label Finish:Gloss
-
Product Width:.984 in, 25 mm
-
Product Height:.984 in, 25 mm
-
Primary Product Color:Yellow
-
Primary Product Material:Vinyl Film
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
150
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
300
$0.2823
600
$0.2699
2,550
$0.2570
5,100
$0.2365
7,500
$0.2330
25,050
$0.2232
50,100 +
$0.2174
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments