- Home ›
- All Products›
- 2401910-1
2401910-1
TE Connectivity / AMP Brand
CCII MINI-DYN 0.22-0.35mm ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CCII MINI-DYN 0.22-0.35mm ASSY
Search Keywords: 24019101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2401910-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:CERTI-CRIMP II Straight Action Hand Tool
-
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
-
Specification Type:TE Product Specification (114-)
-
Ratchet Configuration:Not Releasable, Not Adjustable
-
Die Sets Type:Fixed In Tool
-
Tool Grade:Premium Crimp Tooling
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,373.97
3
$1,337.33
5 +
$1,270.46
Click for Quote
Log in
to unlock special pricing