- Home ›
- All Products›
- 2400405-1
2400405-1
TE Connectivity / AMP Brand
KIT, 3P RECPT DOCKING, BOT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KIT, 3P RECPT DOCKING, BOT
Search Keywords: 24004051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2400405-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Number of Rows:1
-
Contact Current Rating (Max):40 A
-
Connector Mounting Type:Panel Mount
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Connector Kit
-
Centerline (Pitch):.59 in, 15 mm
-
Connector System:Wire-to-Panel
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Blindmate
-
Connector & Contact Terminates To:Wire & Cable
-
UL Flammability Rating:12mm Flame Test per Standard UL 746C
-
Mating Alignment:With
-
Operating Temperature Range:-20 – 60 °C, -4 – 140 °F
-
Termination Method to Wire & Cable:4/8 Indent Crimp
-
Operating Voltage:120 VAC, 120 VDC
-
Number of Positions:11
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
259
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
259
$203.81
518
$104.10
777
$70.86
1,035 +
$69.44
Click for Quote
Log in
to unlock special pricing