- Home ›
- All Products›
- 2399816-2
2399816-2
TE Connectivity / AMP Brand
HV-20V TERMINATOR, 200V
Datasheet Accessories Notify Me
RoHS Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
HV-20V TERMINATOR, 200V
Search Keywords: 23998162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2399816-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466948585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Wire Crimping Machines
-
Wire Application Range:8 – 0000 AWG, 10 – 120 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$65,616.60
3
$62,335.77
5 +
$59,054.94
Click for Quote
Log in
to unlock special pricing