- Home ›
- All Products›
- 2399816-1
2399816-1
TE Connectivity / AMP Brand
HV-20V TERMINATOR, 400V
Datasheet Accessories Notify Me
RoHS Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
HV-20V TERMINATOR, 400V
Search Keywords: 23998161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2399816-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466948585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Wire Crimping Machines
-
Wire Application Range:8 – 0000 AWG, 10 – 120 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$65,060.19
3
$61,807.18
5 +
$58,554.17
Click for Quote
Log in
to unlock special pricing