- Home ›
- All Products›
- 2399669-3
2399669-3
TE Connectivity / AMP Brand
H&S 120mm, Cable cover
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
H&S 120mm, Cable cover
Search Keywords: 23996693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2399669-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
420 -
Operating Temperature Range:-40 – 140 °C, -104 – 284 °F
-
Protection & Strain Relief Accessory Type:Cover
-
Operating Temperature (Max):140 °C, 284 °F
-
Primary Product Color:Orange
-
Primary Product Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.612
420
$1.251
840
$0.898
1,260
$0.718
2,520
$0.689
5,040
$0.671
7,560 +
$0.669
Click for Quote
Log in
to unlock special pricing