- Home ›
- All Products›
- 2399668-3
2399668-3
TE Connectivity / AMP Brand
H&S 120mm, Cable clip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
H&S 120mm, Cable clip
Search Keywords: 23996683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2399668-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Primary Product Material:PA GF
-
Operating Temperature Range:-40 – 140 °C, -104 – 284 °F
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.3627
500
$0.3042
2,000
$0.2733
4,000
$0.2656
6,000
$0.2583
10,000
$0.1938
26,000
$0.1861
50,000 +
$0.1737
Click for Quote
Log in
to unlock special pricing