- Home ›
- All Products›
- 2399667-1
2399667-1
TE Connectivity / AMP Brand
H&S 70mm, SWS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
H&S 70mm, SWS
Search Keywords: 23996671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2399667-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016996050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Primary Product Material:Silicone
-
Contains Lubricant:Yes
-
Primary Product Color:Blue
-
Operating Temperature (Max):140 °C, 284 °F
-
Operating Temperature Range:-40 – 140 °C, -104 – 284 °F
-
Shore A Hardness:27
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$1.308
1,000
$0.805
1,500
$0.637
2,000 +
$0.624
Click for Quote
Log in
to unlock special pricing