- Home ›
- All Products›
- 2399666-3
2399666-3
TE Connectivity / AMP Brand
H&S 120mm, Inner spacer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
H&S 120mm, Inner spacer
Search Keywords: 23996663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2399666-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Operating Temperature Range:-40 – 140 °C, -104 – 284 °F
-
Primary Product Color:Black
-
Primary Product Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,500
$0.4903
3,000
$0.3017
4,500
$0.2389
6,000 +
$0.2341
Click for Quote
Log in
to unlock special pricing