- Home ›
- All Products›
- 2399663-3
2399663-3
TE Connectivity / AMP Brand
Pre-ASSY,Finger Access,Code C
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Pre-ASSY,Finger Access,Code C
Search Keywords: 23996633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2399663-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Sealable:Yes
-
Serviceable:Yes
-
Connector System:Wire-to-Bus Bar
-
Connector & Housing Type:Housing for female terminals
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Position Assurance Capable:Yes
-
Primary Locking Feature:Clean Body
-
Strain Relief:With
-
Degree of Protection:IPX9K
-
Circuit Application:Power & Signal
-
Housing Material:PA GF
-
Operating Temperature (Max):140 °C, 284 °F
-
Mating Alignment Type:Polarization
-
Terminal Position Assurance:Yes
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 140 °C, -104 – 284 °F
-
Cable Exit Angle:180°
-
Operating Voltage:1000 VAC, 1000 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
45
$28.33
90
$17.43
135
$13.80
180 +
$13.53
Click for Quote
Log in
to unlock special pricing