Image is representational - see mfr. specs

MRSSH 1.27 SS SD COM 16 SMT GULL TUB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
MRSSH 1.27 SS SD COM 16 SMT GULL TUB
Search Keywords: 23962365
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2396236-5
  • Alias/AKA:
    MRSSH4DC16SMGWT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Centerline:
    .05 in, 1.27 mm
  • Rotary Switch Contact Current Rating:
    .02 A
  • Rotary Switch Contact Mating Area Plating Material:
    Gold
  • Removable Tape Seal:
    Without
  • Rotary Switch Mounting Angle:
    Right Angle
  • Contact Base Material:
    Copper Alloy
  • Oil-Tight:
    No
  • Rotary Switch Type:
    Rotary DIP
  • Contact Underplating Material:
    Nickel
  • Switch Style:
    Rotary
  • Number of Rotary Switch Positions:
    16
  • Number of Switches:
    16
  • Illuminated:
    No
  • Rotary Switch Mounting Type:
    Surface Mount
  • Rotary Switch Housing Material:
    Thermoplastic
  • Solder Tail Contact Plating:
    Gold over Nickel
  • Packaging Method:
    Tube
  • Sealed Rotary Switch:
    Yes
  • Actuator Color:
    White
  • Rotary Switch Voltage Rating:
    20 VAC, 20 VDC
  • Actuator Style:
    Screwdriver Slot
  • Product Type:
    Switch
  • Code Type:
    Hexadecimal Complement
  • Termination Style:
    Outside L
  • Auto-Insertable:
    Yes
  • Number of Actuators:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
Order Increment:
45
23 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
1,350
$10.02
2,700
$5.12
4,050
$3.48
5,400 +
$3.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!