- Home ›
- All Products›
- 2396236-2
2396236-2
TE Connectivity / AMP Brand
MRSSH 1.27 SS SD COM 10 SMT GULL TUB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MRSSH 1.27 SS SD COM 10 SMT GULL TUB
Search Keywords: 23962362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2396236-2
-
Alias/AKA:MRSSH4DC10SMGWT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Auto-Insertable:Yes
-
Rotary Switch Mounting Type:Surface Mount
-
Rotary Switch Housing Material:Thermoplastic
-
Rotary Switch Voltage Rating:20 VAC, 20 VDC
-
Product Type:Switch
-
Number of Switches:10
-
Solder Tail Contact Plating:Gold over Nickel
-
Number of Rotary Switch Positions:10
-
Packaging Method:Tube
-
Code Type:BCD Complement
-
Switch Style:Rotary
-
Sealed Rotary Switch:Yes
-
Contact Underplating Material:Nickel
-
Actuator Color:White
-
Rotary Switch Contact Current Rating:.02 A
-
Centerline:.05 in, 1.27 mm
-
Oil-Tight:No
-
Rotary Switch Contact Mating Area Plating Material:Gold
-
Termination Style:Outside L
-
Rotary Switch Mounting Angle:Right Angle
-
Rotary Switch Type:Rotary DIP
-
Illuminated:No
-
Removable Tape Seal:Without
-
Actuator Style:Screwdriver Slot
-
Contact Base Material:Copper Alloy
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
Order Increment:
45
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,350
$10.02
2,700
$5.12
4,050
$3.48
5,400 +
$3.41
Click for Quote
Log in
to unlock special pricing